
LMR-400-TM-NFBH(QTY:30ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-TM-NFBH(QTY:30ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-TM-NFBH(QTY:30ft) |
Description | COAX CBL TNC TO N-TYPE 30' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to N-Type LMR 400 360.0" (9.1m) 30.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 360.0" (9.1m) 30.0' |
Style TNC to N-Type | Cable Type LMR 400 |
1st Connector TNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector N-Type Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,20000 € | 93,20 € |
| 10 | 88,96300 € | 889,63 € |
| 25 | 84,72640 € | 2.118,16 € |
| Unit Price without VAT: | 93,20000 € |
|---|---|
| Unit Price with VAT: | 110,90800 € |

