
LMR-400-TF-NFBH(QTY:15ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-TF-NFBH(QTY:15ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-TF-NFBH(QTY:15ft) |
Description | COAX CBL TNC TO N-TYPE 15' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to N-Type LMR 400 180.0" (4.6m) 15.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 180.0" (4.6m) 15.0' |
Style TNC to N-Type | Cable Type LMR 400 |
1st Connector TNC Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector N-Type Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,77000 € | 83,77 € |
| 10 | 79,95900 € | 799,59 € |
| 25 | 76,15120 € | 1.903,78 € |
| Unit Price without VAT: | 83,77000 € |
|---|---|
| Unit Price with VAT: | 99,68630 € |

