
LMR-400-SM-SM(QTY:40ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-SM-SM(QTY:40ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SM-SM(QTY:40ft) |
Description | COAX CBL SMA TO SMA 40' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 400 480.0" (12.2m) 40.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 480.0" (12.2m) 40.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,03000 € | 126,03 € |
| 10 | 115,67600 € | 1.156,76 € |
| 25 | 105,76080 € | 2.644,02 € |
| Unit Price without VAT: | 126,03000 € |
|---|---|
| Unit Price with VAT: | 149,97570 € |

