
LMR-400-SM-SM(QTY:10m) | |
---|---|
DigiKey Part Number | 4613-LMR-400-SM-SM(QTY:10m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SM-SM(QTY:10m) |
Description | COAX CBL SMA TO SMA 32.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 400 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 393.7" (10.0m) 32.8' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 98,31000 € | 98,31 € |
10 | 93,84300 € | 938,43 € |
Unit Price without VAT: | 98,31000 € |
---|---|
Unit Price with VAT: | 116,98890 € |