
LMR-400-SM-NF(QTY:18ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-SM-NF(QTY:18ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SM-NF(QTY:18ft) |
Description | COAX CBL SMA TO N-TYPE 18' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 400 216.0" (5.5m) 18.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 216.0" (5.5m) 18.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,25000 € | 93,25 € |
| 10 | 89,01700 € | 890,17 € |
| 25 | 84,77760 € | 2.119,44 € |
| Unit Price without VAT: | 93,25000 € |
|---|---|
| Unit Price with VAT: | 110,96750 € |

