
LMR-400-SF-TM(QTY:8ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-SF-TM(QTY:8ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SF-TM(QTY:8ft) |
Description | COAX CABLE SMA TO TNC 8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC LMR 400 96.0" (2.4m) 8.0' |
Datasheet | Datasheet |
Category | 2nd Connector TNC Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 96.0" (2.4m) 8.0' |
Style SMA to TNC | Cable Type LMR 400 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,38000 € | 56,38 € |
| 10 | 53,82100 € | 538,21 € |
| 25 | 51,25760 € | 1.281,44 € |
| Unit Price without VAT: | 56,38000 € |
|---|---|
| Unit Price with VAT: | 67,09220 € |

