
LMR-400-SF-TM(QTY:4ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-SF-TM(QTY:4ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SF-TM(QTY:4ft) |
Description | COAX CABLE SMA TO TNC 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC LMR 400 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector TNC Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 48.0" (1.2m) 4.0' |
Style SMA to TNC | Cable Type LMR 400 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,69000 € | 49,69 € |
| 10 | 47,43100 € | 474,31 € |
| 25 | 45,17200 € | 1.129,30 € |
| Unit Price without VAT: | 49,69000 € |
|---|---|
| Unit Price with VAT: | 59,13110 € |

