
LMR-400-SF-TM(QTY:200ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-SF-TM(QTY:200ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SF-TM(QTY:200ft) |
Description | COAX CBL SMA TO TNC 200' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC LMR 400 2400.0" (61.0m) 200.0' |
Datasheet | Datasheet |
Category | 2nd Connector TNC Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 2400.0" (61.0m) 200.0' |
Style SMA to TNC | Cable Type LMR 400 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,69000 € | 377,69 € |
| 10 | 360,51900 € | 3.605,19 € |
| 25 | 343,35120 € | 8.583,78 € |
| Unit Price without VAT: | 377,69000 € |
|---|---|
| Unit Price with VAT: | 449,45110 € |

