
LMR-400-SF-TM(QTY:1ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-SF-TM(QTY:1ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SF-TM(QTY:1ft) |
Description | COAX CBL SMA TO TNC 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC LMR 400 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector TNC Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 12.00" (304.80mm) |
Style SMA to TNC | Cable Type LMR 400 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,67000 € | 44,67 € |
| 10 | 42,63900 € | 426,39 € |
| 25 | 40,60840 € | 1.015,21 € |
| Unit Price without VAT: | 44,67000 € |
|---|---|
| Unit Price with VAT: | 53,15730 € |

