
LMR-400-SF-SF(QTY:75M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-SF-SF(QTY:75M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SF-SF(QTY:75M) |
Description | COAX CBL SMA TO SMA 246' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 400 2952.7" (75.0m) 246.0' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 2952.7" (75.0m) 246.0' |
Style SMA to SMA | Cable Type LMR 400 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,35000 € | 590,35 € |
| 10 | 541,84000 € | 5.418,40 € |
| 25 | 495,39640 € | 12.384,91 € |
| Unit Price without VAT: | 590,35000 € |
|---|---|
| Unit Price with VAT: | 702,51650 € |

