
LMR-400-SF-NFBH(QTY:5ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-SF-NFBH(QTY:5ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SF-NFBH(QTY:5ft) |
Description | COAX CBL SMA TO N-TYPE 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 400 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 60.0" (1.5m) 5.0' |
Style SMA to N-Type | Cable Type LMR 400 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector N-Type Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,36000 € | 51,36 € |
| 10 | 49,02800 € | 490,28 € |
| 25 | 46,69360 € | 1.167,34 € |
| Unit Price without VAT: | 51,36000 € |
|---|---|
| Unit Price with VAT: | 61,11840 € |

