
LMR-400-SF-BM(QTY:40M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-SF-BM(QTY:40M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SF-BM(QTY:40M) |
Description | COAX CBL SMA TO BNC 131.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to BNC LMR 400 1574.8" (40.0m) 131.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to BNC | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1574.8" (40.0m) 131.2' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,94000 € | 344,94 € |
| 10 | 316,59800 € | 3.165,98 € |
| 25 | 289,46120 € | 7.236,53 € |
| Unit Price without VAT: | 344,94000 € |
|---|---|
| Unit Price with VAT: | 410,47860 € |

