
LMR-400-PVC-400Ft | |
|---|---|
DigiKey Part Number | 4613-LMR-400-PVC-400Ft-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-PVC-400Ft |
Description | CABLE COAXIAL LMR-400 400' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-400 400.0' (121.92m) 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer Amphenol Times Microwave Systems | Impedance 50 Ohms |
Series | Length 400.0' (121.92m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Aluminum, Copper Coated |
Cable Type Coaxial | Dielectric Material Foam Polyethylene (FPE) |
Cable Group LMR-400 | Dielectric Diameter 0.285" (7.24mm) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Polyethylene (PE) | VoP, Velocity of Propagation 84.0 |
Jacket (Insulation) Diameter 0.405" (10.29mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,90000 € | 661,90 € |
| 2 | 631,81500 € | 1.263,63 € |
| 4 | 601,73000 € | 2.406,92 € |
| Unit Price without VAT: | 661,90000 € |
|---|---|
| Unit Price with VAT: | 787,66100 € |

