
LMR-400-NFBH-TM(QTY:11M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-NFBH-TM(QTY:11M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-NFBH-TM(QTY:11M) |
Description | COAX CBL N-TYPE TO TNC 36.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC LMR 400 433.1" (11.0m) 36.1' |
Datasheet | Datasheet |
Category | 2nd Connector TNC Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 433.1" (11.0m) 36.1' |
Style N-Type to TNC | Cable Type LMR 400 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,77000 € | 133,77 € |
| 10 | 122,77100 € | 1.227,71 € |
| 25 | 112,24800 € | 2.806,20 € |
| Unit Price without VAT: | 133,77000 € |
|---|---|
| Unit Price with VAT: | 159,18630 € |

