
LMR-400-NFBH-SF(QTY:3ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-NFBH-SF(QTY:3ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-NFBH-SF(QTY:3ft) |
Description | COAX CBL N-TYPE TO SMA 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA LMR 400 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 36.00" (914.40mm) |
Style N-Type to SMA | Cable Type LMR 400 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,02000 € | 48,02 € |
| 10 | 45,83300 € | 458,33 € |
| 25 | 43,65080 € | 1.091,27 € |
| Unit Price without VAT: | 48,02000 € |
|---|---|
| Unit Price with VAT: | 57,14380 € |

