
LMR-400-NFBH-NFBH(QTY:6ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-NFBH-NFBH(QTY:6ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-NFBH-NFBH(QTY:6ft) |
Description | COAX CBL N-TYPE TO N-TYPE 6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Panel Mount |
Part Status Active | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Style N-Type to N-Type | Length 72.0" (1.8m) 6.0' |
1st Connector N-Type Jack | Cable Type LMR 400 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount | Color Black |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,60000 € | 53,60 € |
| 10 | 51,17000 € | 511,70 € |
| 25 | 48,73320 € | 1.218,33 € |
| Unit Price without VAT: | 53,60000 € |
|---|---|
| Unit Price with VAT: | 63,78400 € |

