
LMR-400-LSZH-UM-TM(QTY:12ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-UM-TM(QTY:12ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-UM-TM(QTY:12ft) |
Description | COAX CBL UHF TO TNC 12' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to TNC LMR 400 144.0" (3.7m) 12.0' |
Datasheet | Datasheet |
Category | 2nd Connector TNC Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 144.0" (3.7m) 12.0' |
Part Status Active | Cable Type LMR 400 |
Style UHF to TNC | Cable Impedance 50 Ohms |
1st Connector UHF Plug | Color Black |
1st Contact Gender Male | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,41000 € | 95,41 € |
| 10 | 87,56600 € | 875,66 € |
| 25 | 80,06040 € | 2.001,51 € |
| Unit Price without VAT: | 95,41000 € |
|---|---|
| Unit Price with VAT: | 113,53790 € |

