
LMR-400-LSZH-UM-BF(QTY:7ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-UM-BF(QTY:7ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-UM-BF(QTY:7ft) |
Description | COAX CABLE UHF TO BNC 7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to BNC LMR 400 84.0" (2.1m) 7.0' |
Datasheet | Datasheet |
Category | 2nd Connector BNC Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 84.0" (2.1m) 7.0' |
Part Status Active | Cable Type LMR 400 |
Style UHF to BNC | Cable Impedance 50 Ohms |
1st Connector UHF Plug | Color Black |
1st Contact Gender Male | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,34000 € | 82,34 € |
| 10 | 75,57500 € | 755,75 € |
| 25 | 69,09680 € | 1.727,42 € |
| Unit Price without VAT: | 82,34000 € |
|---|---|
| Unit Price with VAT: | 97,98460 € |

