
LMR-400-LSZH-TM-SF(QTY:9ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-TM-SF(QTY:9ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-TM-SF(QTY:9ft) |
Description | COAX CABLE TNC TO SMA 9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to SMA LMR 400 108.0" (2.7m) 9.0' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 108.0" (2.7m) 9.0' |
Part Status Active | Cable Type LMR 400 |
Style TNC to SMA | Cable Impedance 50 Ohms |
1st Connector TNC Plug | Color Black |
1st Contact Gender Male | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,57000 € | 87,57 € |
| 10 | 80,37200 € | 803,72 € |
| 25 | 73,48240 € | 1.837,06 € |
| Unit Price without VAT: | 87,57000 € |
|---|---|
| Unit Price with VAT: | 104,20830 € |

