
LMR-400-LSZH-TM-SF(QTY:50ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-TM-SF(QTY:50ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-TM-SF(QTY:50ft) |
Description | COAX CBL TNC TO SMA 50' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to SMA LMR 400 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 600.0" (15.2m) 50.0' |
Part Status Active | Cable Type LMR 400 |
Style TNC to SMA | Cable Impedance 50 Ohms |
1st Connector TNC Plug | Color Black |
1st Contact Gender Male | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,70000 € | 194,70 € |
| 10 | 178,70300 € | 1.787,03 € |
| 25 | 163,38480 € | 4.084,62 € |
| Unit Price without VAT: | 194,70000 € |
|---|---|
| Unit Price with VAT: | 231,69300 € |

