
LMR-400-LSZH-TF-TF(QTY:200M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-TF-TF(QTY:200M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-TF-TF(QTY:200M) |
Description | COAX CBL TNC TO TNC 656.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 400 7874.0" (200.0m) 656.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7874.0" (200.0m) 656.2' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.664,65000 € | 1.664,65 € |
| 10 | 1.527,86900 € | 15.278,69 € |
| 25 | 1.396,90880 € | 34.922,72 € |
| Unit Price without VAT: | 1.664,65000 € |
|---|---|
| Unit Price with VAT: | 1.980,93350 € |

