
LMR-400-LSZH-SFRP-BMRA(QTY:8ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-SFRP-BMRA(QTY:8ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-SFRP-BMRA(QTY:8ft) |
Description | COAX CABLE SMA TO BNC 8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to BNC LMR 400 96.0" (2.4m) 8.0' |
Datasheet | Datasheet |
Category | 2nd Connector BNC Plug, Right Angle |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Length 96.0" (2.4m) 8.0' |
Part Status Active | Cable Type LMR 400 |
Style SMA to BNC | Cable Impedance 50 Ohms |
1st Connector SMA Plug | Color Black |
1st Contact Gender Male | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,96000 € | 84,96 € |
| 10 | 77,97300 € | 779,73 € |
| 25 | 71,28960 € | 1.782,24 € |
| Unit Price without VAT: | 84,96000 € |
|---|---|
| Unit Price with VAT: | 101,10240 € |

