
LMR-400-LSZH-SF-TM(QTY:2ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-SF-TM(QTY:2ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-SF-TM(QTY:2ft) |
Description | COAX CBL SMA TO TNC 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC LMR 400 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector TNC Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 24.00" (609.60mm) |
Part Status Active | Cable Type LMR 400 |
Style SMA to TNC | Cable Impedance 50 Ohms |
1st Connector SMA Jack | Color Black |
1st Contact Gender Female | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,28000 € | 69,28 € |
| 10 | 63,58400 € | 635,84 € |
| 25 | 58,13320 € | 1.453,33 € |
| Unit Price without VAT: | 69,28000 € |
|---|---|
| Unit Price with VAT: | 82,44320 € |

