
LMR-400-LSZH-SF-SF(QTY:5ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-SF-SF(QTY:5ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-SF-SF(QTY:5ft) |
Description | COAX CABLE SMA TO SMA 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 400 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 60.0" (1.5m) 5.0' |
Part Status Active | Cable Type LMR 400 |
Style SMA to SMA | Cable Impedance 50 Ohms |
1st Connector SMA Jack | Color Black |
1st Contact Gender Female | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,11000 € | 77,11 € |
| 10 | 70,77800 € | 707,78 € |
| 25 | 64,71120 € | 1.617,78 € |
| Unit Price without VAT: | 77,11000 € |
|---|---|
| Unit Price with VAT: | 91,76090 € |

