
LMR-400-LSZH-SF-SF(QTY:10ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-SF-SF(QTY:10ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-SF-SF(QTY:10ft) |
Description | COAX CBL SMA TO SMA 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 400 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 120.0" (3.0m) 10.0' |
Part Status Active | Cable Type LMR 400 |
Style SMA to SMA | Cable Impedance 50 Ohms |
1st Connector SMA Jack | Color Black |
1st Contact Gender Female | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,18000 € | 90,18 € |
| 10 | 82,77000 € | 827,70 € |
| 25 | 75,67520 € | 1.891,88 € |
| Unit Price without VAT: | 90,18000 € |
|---|---|
| Unit Price with VAT: | 107,31420 € |

