
LMR-400-LSZH-NFBH-NFBH(QTY:4ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-NFBH-NFBH(QTY:4ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-NFBH-NFBH(QTY:4ft) |
Description | COAX CBL N-TYPE TO N-TYPE 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 48.0" (1.2m) 4.0' |
Style N-Type to N-Type | Cable Type LMR 400 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,50000 € | 74,50 € |
| 10 | 68,38000 € | 683,80 € |
| 25 | 62,51880 € | 1.562,97 € |
| Unit Price without VAT: | 74,50000 € |
|---|---|
| Unit Price with VAT: | 88,65500 € |

