
LMR-400-LSZH-716FC-NM(QTY:4M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-716FC-NM(QTY:4M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-716FC-NM(QTY:4M) |
Description | COAX CBL 7/16 DIN TO N-TYPE |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to N-Type LMR 400 157.5" (4.0m) 13.1' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to N-Type | |
1st Connector | 7/16 Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 157.5" (4.0m) 13.1' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,79000 € | 96,79 € |
| 10 | 88,83800 € | 888,38 € |
| 25 | 81,22360 € | 2.030,59 € |
| Unit Price without VAT: | 96,79000 € |
|---|---|
| Unit Price with VAT: | 115,18010 € |

