
LMR-400-LSZH-716FC-716FC(QTY:19M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-716FC-716FC(QTY:19M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-716FC-716FC(QTY:19M) |
Description | COAX CBL 7/16 DIN TO 7/16 DIN |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to 7/16 DIN LMR 400 748.0" (19.0m) 62.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to 7/16 DIN | |
1st Connector | 7/16 Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 7/16 Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 748.0" (19.0m) 62.3' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,78000 € | 216,78 € |
| 10 | 198,96800 € | 1.989,68 € |
| 25 | 181,91360 € | 4.547,84 € |
| Unit Price without VAT: | 216,78000 € |
|---|---|
| Unit Price with VAT: | 257,96820 € |

