
LMR-400-LSZH-4195M-TMRA(QTY:20M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-4195M-TMRA(QTY:20M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-4195M-TMRA(QTY:20M) |
Description | COAX CBL 4.1/9.5 TO TNC 65.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.1/9.5 to TNC LMR 400 787.4" (20.0m) 65.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 4.1/9.5 to TNC | |
1st Connector | 4.1/9.5 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 787.4" (20.0m) 65.6' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,78000 € | 224,78 € |
| 10 | 206,31000 € | 2.063,10 € |
| 25 | 188,62640 € | 4.715,66 € |
| Unit Price without VAT: | 224,78000 € |
|---|---|
| Unit Price with VAT: | 267,48820 € |

