
LMR-400-FR-UMRA-TM(QTY:11ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-FR-UMRA-TM(QTY:11ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR-UMRA-TM(QTY:11ft) |
Description | COAX CBL UHF TO TNC 11' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to TNC LMR 400 132.0" (3.4m) 11.0' |
Datasheet | Datasheet |
Category | 2nd Connector TNC Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 132.0" (3.4m) 11.0' |
Style UHF to TNC | Cable Type LMR 400 |
1st Connector UHF Plug, Right Angle | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,46000 € | 94,46 € |
| 10 | 86,69700 € | 866,97 € |
| 25 | 79,26520 € | 1.981,63 € |
| Unit Price without VAT: | 94,46000 € |
|---|---|
| Unit Price with VAT: | 112,40740 € |

