
LMR-400-FR-TMRA-BM(QTY:20M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-FR-TMRA-BM(QTY:20M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR-TMRA-BM(QTY:20M) |
Description | COAX CBL TNC TO BNC 65.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to BNC LMR 400 787.4" (20.0m) 65.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to BNC | |
1st Connector | TNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 787.4" (20.0m) 65.6' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,45000 € | 295,45 € |
| 10 | 271,17000 € | 2.711,70 € |
| 25 | 247,92680 € | 6.198,17 € |
| Unit Price without VAT: | 295,45000 € |
|---|---|
| Unit Price with VAT: | 351,58550 € |


