
LMR-400-FR-SF-SF(QTY:9ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-FR-SF-SF(QTY:9ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR-SF-SF(QTY:9ft) |
Description | COAX CABLE SMA TO SMA 9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 400 108.0" (2.7m) 9.0' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 108.0" (2.7m) 9.0' |
Style SMA to SMA | Cable Type LMR 400 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,24000 € | 87,24 € |
| 10 | 80,07000 € | 800,70 € |
| 25 | 73,20680 € | 1.830,17 € |
| Unit Price without VAT: | 87,24000 € |
|---|---|
| Unit Price with VAT: | 103,81560 € |

