
LMR-400-DB-UM-UMRA(QTY:18ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-UM-UMRA(QTY:18ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-UM-UMRA(QTY:18ft) |
Description | COAX CBL UHF TO UHF 18' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF LMR 400 DB 216.5" (5.5m) 18.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 216.5" (5.5m) 18.0' | |
Cable Type | LMR 400 DB | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,77000 € | 98,77 € |
| 10 | 90,65600 € | 906,56 € |
| 25 | 82,88600 € | 2.072,15 € |
| Unit Price without VAT: | 98,77000 € |
|---|---|
| Unit Price with VAT: | 117,53630 € |

