
LMR-400-DB-UM-NFBH(QTY:7ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-UM-NFBH(QTY:7ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-UM-NFBH(QTY:7ft) |
Description | COAX CBL UHF TO N-TYPE 7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to N-Type LMR 400 DB 84.0" (2.1m) 7.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 84.0" (2.1m) 7.0' |
Style UHF to N-Type | Cable Type LMR 400 DB |
1st Connector UHF Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector N-Type Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,01000 € | 72,01 € |
| 10 | 66,09300 € | 660,93 € |
| 25 | 60,42800 € | 1.510,70 € |
| Unit Price without VAT: | 72,01000 € |
|---|---|
| Unit Price with VAT: | 85,69190 € |

