
LMR-400-DB-TM-UM(QTY:9ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-TM-UM(QTY:9ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-TM-UM(QTY:9ft) |
Description | COAX CABLE TNC TO UHF 9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to UHF LMR 400 108.0" (2.7m) 9.0' |
Datasheet | Datasheet |
Category | 2nd Connector UHF Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 108.0" (2.7m) 9.0' |
Style TNC to UHF | Cable Type LMR 400 |
1st Connector TNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,65000 € | 76,65 € |
| 10 | 70,35400 € | 703,54 € |
| 25 | 64,32400 € | 1.608,10 € |
| Unit Price without VAT: | 76,65000 € |
|---|---|
| Unit Price with VAT: | 91,21350 € |

