
LMR-400-DB-TM-TM(QTY:55ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-TM-TM(QTY:55ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-TM-TM(QTY:55ft) |
Description | COAX CBL TNC TO TNC 55' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 400 660.0" (16.8m) 55.0' |
Datasheet | Datasheet |
Category | 2nd Connector TNC Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 660.0" (16.8m) 55.0' |
Style TNC to TNC | Cable Type LMR 400 |
1st Connector TNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,43000 € | 183,43 € |
| 10 | 168,36200 € | 1.683,62 € |
| 25 | 153,93040 € | 3.848,26 € |
| Unit Price without VAT: | 183,43000 € |
|---|---|
| Unit Price with VAT: | 218,28170 € |

