
LMR-400-DB-TM-TM(QTY:19ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-TM-TM(QTY:19ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-TM-TM(QTY:19ft) |
Description | COAX CBL TNC TO TNC 19' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 400 228.0" (5.8m) 19.0' |
Datasheet | Datasheet |
Category | 2nd Connector TNC Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 228.0" (5.8m) 19.0' |
Style TNC to TNC | Cable Type LMR 400 |
1st Connector TNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,86000 € | 99,86 € |
| 10 | 91,66000 € | 916,60 € |
| 25 | 83,80360 € | 2.095,09 € |
| Unit Price without VAT: | 99,86000 € |
|---|---|
| Unit Price with VAT: | 118,83340 € |

