
LMR-400-DB-TM-TM(QTY:14M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-TM-TM(QTY:14M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-TM-TM(QTY:14M) |
Description | COAX CBL TNC TO TNC 45.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 400 551.2" (14.0m) 45.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 551.2" (14.0m) 45.9' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,34000 € | 163,34 € |
| 10 | 149,92300 € | 1.499,23 € |
| 25 | 137,07280 € | 3.426,82 € |
| Unit Price without VAT: | 163,34000 € |
|---|---|
| Unit Price with VAT: | 194,37460 € |

