
LMR-400-DB-TM-TF(QTY:9M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-TM-TF(QTY:9M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-TM-TF(QTY:9M) |
Description | COAX CBL TNC TO TNC 29.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 400 354.3" (9.0m) 29.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 354.3" (9.0m) 29.5' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,95000 € | 124,95 € |
| 10 | 114,68200 € | 1.146,82 € |
| 25 | 104,85200 € | 2.621,30 € |
| Unit Price without VAT: | 124,95000 € |
|---|---|
| Unit Price with VAT: | 148,69050 € |

