
LMR-400-DB-TM-SM(QTY:55M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-TM-SM(QTY:55M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-TM-SM(QTY:55M) |
Description | COAX CBL TNC TO SMA 180.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to SMA LMR 400 2165.4" (55.0m) 180.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to SMA | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2165.4" (55.0m) 180.4' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,92000 € | 479,92 € |
| 10 | 440,48500 € | 4.404,85 € |
| 25 | 402,72960 € | 10.068,24 € |
| Unit Price without VAT: | 479,92000 € |
|---|---|
| Unit Price with VAT: | 571,10480 € |




