
LMR-400-DB-TM-SF(QTY:3ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-TM-SF(QTY:3ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-TM-SF(QTY:3ft) |
Description | COAX CBL TNC TO SMA 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to SMA LMR 400 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 36.00" (914.40mm) |
Style TNC to SMA | Cable Type LMR 400 |
1st Connector TNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,72000 € | 62,72 € |
| 10 | 57,57100 € | 575,71 € |
| 25 | 52,63600 € | 1.315,90 € |
| Unit Price without VAT: | 62,72000 € |
|---|---|
| Unit Price with VAT: | 74,63680 € |

