Cable Assembly Coaxial TNC to SMA LMR 400 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-DB-TM-SF(QTY:2M)

DigiKey Part Number
4613-LMR-400-DB-TM-SF(QTY:2M)-ND
Manufacturer
Manufacturer Product Number
LMR-400-DB-TM-SF(QTY:2M)
Description
COAX CBL TNC TO SMA 6.6'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to SMA LMR 400 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
78.7" (2.0m) 6.6'
Packaging
Bulk
Cable Type
LMR 400
Part Status
Active
Cable Impedance
50 Ohms
Style
TNC to SMA
Connector Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMA Jack
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
170,31000 €70,31 €
1064,53100 €645,31 €
2559,00000 €1.475,00 €
Unit Price without VAT:70,31000 €
Unit Price with VAT:83,66890 €