
LMR-400-DB-TF-4310M(QTY:90ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-TF-4310M(QTY:90ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-TF-4310M(QTY:90ft) |
Description | COAX CBL TNC TO 4.3/10 90' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to 4.3/10 LMR 400 1080.0" (27.4m) 90.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to 4.3/10 | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 4.3/10 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1080.0" (27.4m) 90.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,68000 € | 264,68 € |
| 10 | 242,93200 € | 2.429,32 € |
| 25 | 222,10960 € | 5.552,74 € |
| Unit Price without VAT: | 264,68000 € |
|---|---|
| Unit Price with VAT: | 314,96920 € |

