Cable Assembly Coaxial RP-SMA to TNC LMR 400 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-DB-SFRP-TM(QTY:1M)

DigiKey Part Number
4613-LMR-400-DB-SFRP-TM(QTY:1M)-ND
Manufacturer
Manufacturer Product Number
LMR-400-DB-SFRP-TM(QTY:1M)
Description
COAX CBL RP-SMA TO TNC 3.3'
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to TNC LMR 400 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
39.4" (1.0m) 3.3'
Packaging
Bulk
Cable Type
LMR 400
Part Status
Active
Cable Impedance
50 Ohms
Style
RP-SMA to TNC
Connector Impedance
50 Ohms
1st Connector
RP-SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
TNC Plug
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
162,72000 €62,72 €
1057,57100 €575,71 €
2552,63600 €1.315,90 €
Unit Price without VAT:62,72000 €
Unit Price with VAT:74,63680 €