
LMR-400-DB-SF-TM(QTY:17ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-SF-TM(QTY:17ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-SF-TM(QTY:17ft) |
Description | COAX CBL SMA TO TNC 17' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC LMR 400 204.0" (5.2m) 17.0' |
Datasheet | Datasheet |
Category | 2nd Connector TNC Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 204.0" (5.2m) 17.0' |
Style SMA to TNC | Cable Type LMR 400 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,22000 € | 95,22 € |
| 10 | 87,39900 € | 873,99 € |
| 25 | 79,90760 € | 1.997,69 € |
| Unit Price without VAT: | 95,22000 € |
|---|---|
| Unit Price with VAT: | 113,31180 € |

