
LMR-400-DB-SF-SF(QTY:50ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-SF-SF(QTY:50ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-SF-SF(QTY:50ft) |
Description | COAX CBL SMA TO SMA 50' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 400 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 600.0" (15.2m) 50.0' |
Style SMA to SMA | Cable Type LMR 400 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,82000 € | 171,82 € |
| 10 | 157,70800 € | 1.577,08 € |
| 25 | 144,19080 € | 3.604,77 € |
| Unit Price without VAT: | 171,82000 € |
|---|---|
| Unit Price with VAT: | 204,46580 € |

