
LMR-400-DB-SF-NFBH(QTY:25ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-SF-NFBH(QTY:25ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-SF-NFBH(QTY:25ft) |
Description | COAX CBL SMA TO N-TYPE 25' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 400 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 300.0" (7.6m) 25.0' |
Style SMA to N-Type | Cable Type LMR 400 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector N-Type Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,79000 € | 113,79 € |
| 10 | 104,44300 € | 1.044,43 € |
| 25 | 95,49120 € | 2.387,28 € |
| Unit Price without VAT: | 113,79000 € |
|---|---|
| Unit Price with VAT: | 135,41010 € |

