
LMR-400-DB-SF-BF(QTY:90ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-SF-BF(QTY:90ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-SF-BF(QTY:90ft) |
Description | COAX CBL SMA TO BNC 90' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to BNC LMR 400 1080.0" (27.4m) 90.0' |
Datasheet | Datasheet |
Category | 2nd Connector BNC Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 1080.0" (27.4m) 90.0' |
Style SMA to BNC | Cable Type LMR 400 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,68000 € | 264,68 € |
| 10 | 242,93200 € | 2.429,32 € |
| 25 | 222,10960 € | 5.552,74 € |
| Unit Price without VAT: | 264,68000 € |
|---|---|
| Unit Price with VAT: | 314,96920 € |

