
LMR-400-DB-NFBH-UM(QTY:30ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-NFBH-UM(QTY:30ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-NFBH-UM(QTY:30ft) |
Description | COAX CBL N-TYPE TO UHF 30' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF LMR 400 360.0" (9.1m) 30.0' |
Datasheet | Datasheet |
Category | 2nd Connector UHF Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 360.0" (9.1m) 30.0' |
Style N-Type to UHF | Cable Type LMR 400 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,40000 € | 125,40 € |
| 10 | 115,09700 € | 1.150,97 € |
| 25 | 105,23120 € | 2.630,78 € |
| Unit Price without VAT: | 125,40000 € |
|---|---|
| Unit Price with VAT: | 149,22600 € |

