
LMR-400-DB-NFBH-NM(QTY:55ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-NFBH-NM(QTY:55ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-NFBH-NM(QTY:55ft) |
Description | COAX CBL N-TYPE TO N-TYPE 55' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 660.0" (16.8m) 55.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 660.0" (16.8m) 55.0' |
Style N-Type to N-Type | Cable Type LMR 400 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,43000 € | 183,43 € |
| 10 | 168,36200 € | 1.683,62 € |
| 25 | 153,93040 € | 3.848,26 € |
| Unit Price without VAT: | 183,43000 € |
|---|---|
| Unit Price with VAT: | 218,28170 € |

